Fujitsu FBR51ND06-W technical specifications.
| Coil Current | 35A |
| Coil Resistance | 60R |
| Contact Material | Tin, Silver |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FBR51ND06-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.