Fujitsu FBR51ND06-W1 technical specifications.
| Package/Case | 600 |
| Coil Current | 35A |
| Coil Resistance | 60R |
| Contact Material | Tin, Silver |
| Contact Type | 1 changeover contact |
| Fall Time | 5ms |
| Height | 14mm |
| Length | 15.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Switching Capacity | 280W |
| Switching Current | 25A |
| Switching Voltage | 30V |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| Weight | 6g |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FBR51ND06-W1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.