Fujitsu FBR52ND10W1 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 10V |
| Coil Current | 74.07mA |
| Coil Resistance | 135Ohm |
| Maximum Pick-Up Voltage | 7.9VDC |
| Maximum DC Switching Voltage | 16V |
| Maximum Switching Current | 35A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu FBR52ND10W1 to view detailed technical specifications.
No datasheet is available for this part.