
The FBR582ND24-Y relay from Fujitsu is a 24V DC operated electromechanical relay with a maximum current rating of 14A. It has a coil resistance of 170R and a maximum voltage rating of 32V DC. The relay has a through hole mount and operates within a temperature range of -40°C to 85°C. It is not RoHS compliant and has a weight of 18g.
Fujitsu FBR582ND24-Y technical specifications.
| Coil Current | 60A |
| Coil Resistance | 170R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 14A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 18g |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FBR582ND24-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.