The FCN-234J096-G/UA is a high-density SKT connector with 96 contacts, suitable for applications requiring high current and voltage ratings. It features a straight body orientation and a terminal pitch of 1.27mm. The connector is designed for through-hole mounting and can operate within a temperature range of -55 to 105°C. It is rated for a maximum voltage of 240VAC and a maximum current of 2A.
Fujitsu FCN-234J096-G/UA technical specifications.
| Type | High Density |
| Gender | SKT |
| Number of Contacts | 96 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 240VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Fujitsu FCN-234J096-G/UA to view detailed technical specifications.
No datasheet is available for this part.