Fujitsu FCN-264D024-G/2K technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Positions | 48 |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FCN-264D024-G/2K to view detailed technical specifications.
No datasheet is available for this part.