Fujitsu FES-311-171 technical specifications.
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Metal |
| Depth | 7.8mm |
| Length | 7.8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Reach SVHC Compliant | No |
| Series | FES311 |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FES-311-171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.