Fujitsu FMA1127DC-40N technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FMA1127DC-40N to view detailed technical specifications.
No datasheet is available for this part.