The Fujitsu FMM110VJ is a 10-pin quad prescaler IC with a nominal supply voltage of 5V and a maximum frequency of 10GHz. It operates over a temperature range of -30°C to 70°C and is packaged in a QFL10 package type. The device features a quad terminal position and is classified as a logic IC type. It is suitable for use in clock and timing applications, including counters and dividers.
Fujitsu FMM110VJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQFP-F10 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | PRESCALER |
| Max Frequency@Nom-Sup | 10000000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu FMM110VJ to view detailed technical specifications.
No datasheet is available for this part.