Fujitsu FP-016RE331M-V1CG technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.017Ohm |
| Ripple Current | 4580mA |
| Leakage Current | 792uA |
| Lifetime | 2000h |
| Size | 10 X 10.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu FP-016RE331M-V1CG to view detailed technical specifications.
No datasheet is available for this part.