This 100uF polymer capacitor has a maximum operating voltage of 20VDC and a tolerance of 20%. It features an ESR of 0.03 and a ripple current of 3210. The capacitor has a leakage current of 40 and a lifetime of 2000 hours. It is available in a through-hole radial package with a terminal pitch of 5mm. The operating temperature range is from -55°C to 105°C.
Fujitsu FP-020RE101M-L1PH technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 3210mA |
| Leakage Current | 40uA |
| Lifetime | 2000h |
| Size | 10 X 10.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu FP-020RE101M-L1PH to view detailed technical specifications.
No datasheet is available for this part.