Fujitsu FPLR05SR7510PA technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Output Power | 36W |
| Series | FPLR |
| Voltage - Output 1 | 3.63V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FPLR05SR7510PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.