Fujitsu FPLR12TR7510NA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Output Power | 50W |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FPLR12TR7510NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.