Fujitsu FPLR12TR7516PA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16A |
| Output Power | 80W |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FPLR12TR7516PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.