Fujitsu FPMR12SR7503NA technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Number of Outputs | 1 |
| Output Power | 11W |
| Series | FPMR |
| Voltage - Output 1 | 3.63V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FPMR12SR7503NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.