Fujitsu FPMR12SR7505NA technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Output Power | 25W |
| Packaging | Tape and Reel |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FPMR12SR7505NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
