Fujitsu FPMR12TR7508NA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 8A |
| Output Power | 40W |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FPMR12TR7508NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.