Fujitsu FPMR12TR7510PA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Output Power | 55W |
| Packaging | Tray |
| Series | FPMR |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FPMR12TR7510PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.