Fujitsu FRL274D009/01CD01A technical specifications.
| Coil Current | 30A |
| Coil Resistance | 135R |
| Coil Voltage (DC) | 9V |
| Contact Material | Tin, Silver |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FRL274D009/01CD01A to view detailed technical specifications.
No datasheet is available for this part.