Fujitsu FRL274ND012/01AS-1A technical specifications.
| Coil Current | 15A |
| Coil Resistance | 85R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FRL274ND012/01AS-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.