Fujitsu FRL274ND012/01CD-A technical specifications.
| Coil Current | 30A |
| Coil Resistance | 85R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 21.3mm |
| Length | 23.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FRL274ND012/01CD-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.