Fujitsu FTM7977HQ/207 technical specifications.
| Pin Count | 22 |
| PCB | 22 |
| Package Length (mm) | 90.5(Max) |
| Package Width (mm) | 13.2 |
| Package Height (mm) | 7(Max) |
| Seated Plane Height (mm) | 7(Max) |
| Cage Code | SHM48 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fujitsu FTM7977HQ/207 to view detailed technical specifications.
No datasheet is available for this part.