
Fujitsu FTR-B3GA003Z technical specifications.
| Coil Current | 46.66mA |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 3V |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Switching Current | 2A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-B3GA003Z to view detailed technical specifications.
No datasheet is available for this part.