The FTR-B3GA003Z-B-10-E1 is a DPDT non-latching relay with a 3V coil voltage and 46.66mA coil current. It has a coil resistance of 64.3 ohms and can switch up to 250VAC or 220VDC. The relay can handle a maximum switching current of 2A and a maximum switching power of 30W. It is designed for surface mount applications and has a gull wing termination style. The relay operates within a temperature range of -40°C to 85°C.
Fujitsu FTR-B3GA003Z-B-10-E1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 46.66mA |
| Coil Resistance | 64.3Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu FTR-B3GA003Z-B-10-E1 to view detailed technical specifications.
No datasheet is available for this part.