
DPDT general purpose electromechanical relay for power and signal applications. Features a 3VDC coil with 46.66mA current rating and 140mW power consumption. Offers a 2A contact current rating with gold/silver contact material and a 220VDC contact voltage rating. Surface mountable with gull wing termination, operating from -40°C to 85°C. Packaged in tape and reel for efficient assembly.
Fujitsu FTR-B3GA003Z-B10 technical specifications.
| Coil Current | 46.66mA |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 3V |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 8.2mm |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-B3GA003Z-B10 to view detailed technical specifications.
No datasheet is available for this part.