
DPDT General Purpose Electromechanical Relay, designed for power and signal applications. Features a 12VDC coil with 140mW power consumption and 11.67mA coil current. Contact ratings include 1A maximum current and 250VAC/220VDC voltage. Surface mount termination with gull wing leads, packaged in tape and reel. Operates within a -40°C to 85°C temperature range.
Fujitsu FTR-B3GA012Z-B10 technical specifications.
| Coil Current | 11.67mA |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Depth | 7.2mm |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-B3GA012Z-B10 to view detailed technical specifications.
No datasheet is available for this part.
