Fujitsu FTR-B3GA012Z-RF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | FTR-B3-RF |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu FTR-B3GA012Z-RF to view detailed technical specifications.
No datasheet is available for this part.