The FTR-B3GA4.5Z-B-10-E1 is a DPDT non-latching relay with a 4.5VDC coil voltage and 22.17mA coil current. It features a maximum pick-up voltage of 3.38VDC and can switch up to 30W or 62.5VA. The relay is constructed with a non-latching mechanism and has an operate time of 3ms. It is rated for surface mount applications and has a temperature range of -40°C to 85°C.
Fujitsu FTR-B3GA4.5Z-B-10-E1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 22.17mA |
| Coil Resistance | 203Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu FTR-B3GA4.5Z-B-10-E1 to view detailed technical specifications.
No datasheet is available for this part.