Fujitsu FTR-B3GB003Z technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.33mA |
| Coil Resistance | 90R |
| Coil Type | Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 8.2mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-B3GB003Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.