Fujitsu FTR-B3GB006Z technical specifications.
| Coil Current | 1.5A |
| Coil Type | Latching |
| Insertion Loss | 0.6dB |
| Package Quantity | 50 |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Series | FTR-B3 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-B3GB006Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.