Fujitsu FTR-B3GB024Z technical specifications.
| Coil Type | Latching |
| Package Quantity | 50 |
| Power Consumption | 120mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-B3GB024Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.