
Electromechanical Relay 4.5VDC 203Ohm 2A DPDT (( 10.6mm 8.2mm 5.45mm)) SMD Signal Relay
Fujitsu FTR-B3GB4.5Z-B10 technical specifications.
| Coil Current | 22.17mA |
| Coil Resistance | 203R |
| Coil Type | Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 8.2mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-B3GB4.5Z-B10 to view detailed technical specifications.
No datasheet is available for this part.
