Fujitsu FTR-B3SA012Z-B10 technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 11.67mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.2mm |
| Height | 4.4mm |
| Length | 10.6mm |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-B3SA012Z-B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.