DPDT SMD signal relay featuring a 4.5VDC coil voltage and 145 Ohm coil resistance, drawing 31.03mA with 140mW power consumption. Contact ratings include 2A switching current and 1A current rating, with a maximum AC voltage rating of 250V and DC rated voltage of 220V. This surface mount component utilizes gold and silver contact material, offers a 3ms operate time, and operates within a -40°C to 85°C temperature range. Packaged in tape and reel, this RoHS compliant relay is designed with gull wing termination.
Fujitsu FTR-B3SA4.5Z-B10 technical specifications.
Download the complete datasheet for Fujitsu FTR-B3SA4.5Z-B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.