
DPDT signal relay featuring a 3VDC coil voltage and 46.66mA coil current, consuming 140mW. Offers a 2A contact current rating with gold and silver contact material. Operates within a -40°C to 85°C temperature range and has a 3ms operate time. Through-hole mounting with solder termination, packaged in DIP format.
Fujitsu FTR-B4CA003Z technical specifications.
| Package/Case | DIP |
| Coil Current | 46.66mA |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-B4CA003Z to view detailed technical specifications.
No datasheet is available for this part.
