
General purpose electromechanical relay featuring DPDT (2 Form C) contacts. Coil operates at 12VDC with 140mW power consumption and 11.67mA current. Contact ratings include 2A maximum current and 250VAC/220VDC voltage. Surface mountable with gull wing termination, this relay offers a 3ms operate time and operates within a -40°C to 85°C temperature range.
Fujitsu FTR-B4GA012Z-B05 technical specifications.
| Coil Current | 11.67mA |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-B4GA012Z-B05 to view detailed technical specifications.
No datasheet is available for this part.
