Fujitsu FTR-B4GB003Z technical specifications.
| Coil Type | Latching |
| Package Quantity | 50 |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-B4GB003Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.