
Ultra-miniature electromechanical relay featuring a DPDT contact configuration and a 4.5VDC coil voltage. This surface-mount relay offers a 2A contact current rating with gold/silver contact material, suitable for up to 250VAC or 220VDC. Operating within a -40°C to 85°C temperature range, it boasts a 3ms operate time and 140mW power consumption. Dimensions are 10.6x5.7x9.7mm with gull wing termination.
Fujitsu FTR-B4SA4.5Z-B05 technical specifications.
| Coil Current | 31.03mA |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-B4SA4.5Z-B05 to view detailed technical specifications.
No datasheet is available for this part.
