
Fujitsu FTR-C1GA003G technical specifications.
| Coil Current | 93.45mA |
| Coil Resistance | 32.1R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 6ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 280mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-C1GA003G to view detailed technical specifications.
No datasheet is available for this part.
