The FTR-C1GA005G is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum operating temperature of 85°C. It has a non-latching coil type with a resistance of 89.3R and a voltage rating of 5V AC/DC. The relay is surface mountable and has a power consumption of 280mW. It is available in a packaging of 50 units per rail/Tube and is not RoHS compliant.
Fujitsu FTR-C1GA005G technical specifications.
| Coil Current | 56mA |
| Coil Resistance | 89.3R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 6ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 280mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-C1GA005G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.