The FTR-C1GA005G-B05 is a surface mount DPDT relay from Fujitsu with a maximum voltage rating of 250V AC and 220V DC. It has a maximum current rating of 2A and consumes 280mW of power. The relay is non-latching and has a coil voltage of 5V AC. It is available in a package quantity of 500 and is suitable for use in surface mount applications.
Fujitsu FTR-C1GA005G-B05 technical specifications.
| Package/Case | SMD/SMT |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 5V |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Package Quantity | 500 |
| Power Consumption | 280mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Fujitsu FTR-C1GA005G-B05 to view detailed technical specifications.
No datasheet is available for this part.