The FTR-C1GA4.5G is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It has a non-latching coil type with a voltage of 4.5V and a resistance of 72.3 ohms. The relay operates within a temperature range of -40°C to 85°C and has a power consumption of 280mW. It is available in a surface mount package with a termination of solder.
Fujitsu FTR-C1GA4.5G technical specifications.
| Coil Current | 62.24mA |
| Coil Resistance | 72.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 6ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 280mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-C1GA4.5G to view detailed technical specifications.
No datasheet is available for this part.