
Fujitsu FTR-C2CA003G technical specifications.
| Package/Case | DIP |
| Coil Current | 100mA |
| Coil Resistance | 30R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Depth | 9.85mm |
| Length | 20.05mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Power Consumption | 300mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3.79g |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-C2CA003G to view detailed technical specifications.
No datasheet is available for this part.
