Fujitsu FTR-C2CA005G technical specifications.
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Resistance | 83.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Depth | 9.85mm |
| Length | 20.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Power Consumption | 300mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-C2CA005G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.