Fujitsu FTR-C2CB005G technical specifications.
| Coil Type | Non-Latching |
| Power Consumption | 150mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-C2CB005G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.