Fujitsu FTR-F1AA009T technical specifications.
| Coil Resistance | 155R |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-F1AA009T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.