Fujitsu FTR-F1AA018V technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | FTR-F1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu FTR-F1AA018V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.