Fujitsu FTR-F1AA024T technical specifications.
| Coil Resistance | 1.1kR |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Power Consumption | 530mW |
| Resistance | 1100R |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-F1AA024T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.