Fujitsu FTR-F1CA012V technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Case/Package | DIP |
| Contact Material | Gold, Silver, Tin |
| Mount | PCB, Through Hole |
| Number of Pins | 8 |
| Weight | 13 g |
| Coil Current | 44 mA |
| Coil Power | 530 mW |
| Coil Resistance | 270 Ω |
| Coil Voltage (DC) | 8.4 V |
| Contact Current Rating | 5 A |
| Contact Resistance | 100 mΩ |
| Contact Voltage Rating (AC) | 250 V |
| Electrical Life | 100 kcycles |
| Max Current Rating | 5 A |
| Operate Time | 15 ms |
| Max Voltage Rating (AC) | 400 V |
| Max Voltage Rating (DC) | 24 V |
| Power Consumption | 530 mW |
| Release Time | 5 ms |
| Response Time | 15 ms |
| Sealable | RT3 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400 V |
| Voltage Rating (DC) | 300 V |
| Depth | 12.8 mm |
| Height | 16.5 mm |
| Length | 29 mm |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu FTR-F1CA012V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.