
The FTR-F1CL024R is a DIP relay with a coil voltage of 24V and a coil current of 16.7mA. It has a contact current rating of 8A and a voltage rating of 400V AC and 300V DC. The relay is designed for through-hole mounting and has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a throw configuration of DPDT.
Fujitsu FTR-F1CL024R technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Depth | 12.8mm |
| Length | 29mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Resistance | 1440R |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-F1CL024R to view detailed technical specifications.
No datasheet is available for this part.
